
FLVDDF2-250A(S)K | |
|---|---|
DigiKey Part Number | 455-FLVDDF2-250A(S)K-ND |
Manufacturer | |
Manufacturer Product Number | FLVDDF2-250A(S)K |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.827" (21.00mm) |
Manufacturer JST Sales America Inc. | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Fully Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Color Blue |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.169" (4.29mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.82200 | $8.22 |
| 25 | $0.76960 | $19.24 |
| 50 | $0.73180 | $36.59 |
| 100 | $0.69720 | $69.72 |
| 250 | $0.65344 | $163.36 |
| 500 | $0.62220 | $311.10 |
| 1,000 | $0.59244 | $592.44 |
| 2,500 | $0.55528 | $1,388.20 |




