
FEL2P-20BG | |
|---|---|
DigiKey Part Number | 455-FEL2P-20BG-ND |
Manufacturer | |
Manufacturer Product Number | FEL2P-20BG |
Description | 93465300... |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, FPC Housing for Male Pins Connector Locking Ramp 20Pos 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.14mm |
Manufacturer JST Sales America Inc. | Locking Feature Locking Ramp |
Series | Voltage Rating 200 V |
Packaging Bulk | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Features Board Guide |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 90°C |
Connector Type Housing for Male Pins | Current Rating (Amps) 1.5 A |
Number of Positions 20 | Housing Color Ivory |
Number of Rows 1 | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $2.87175 | $574.35 |

