Parametric Equivalent
Parametric Equivalent

CZHR-04V-S | |
|---|---|
DigiKey Part Number | 455-CZHR-04V-S-ND |
Manufacturer | |
Manufacturer Product Number | CZHR-04V-S |
Description | CZH HOUSING |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.059" (1.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Friction Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15CH-A-04 | Adam Tech | 1,926 | 2057-15CH-A-04-ND | $0.82000 | Parametric Equivalent |
| 15CH-B-04 | Adam Tech | 960 | 2057-15CH-B-04-ND | $2.38000 | Parametric Equivalent |
| CI1504S0000 | Cvilux USA | 1,800 | 2987-CI1504S0000-ND | $0.82000 | Parametric Equivalent |
| IL-Y-4S-S15C3 | JAE Electronics | 3,324 | IL-Y-4S-S15C3-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45095 | $450.95 |





