CZHR-02V-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 8,923
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 5,380
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 11,860
Unit Price: $0.82000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $0.96140
Image for CZHR-02V-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZHR-02V-S

DigiKey Part Number
455-CZHR-02V-S-ND
Manufacturer
Manufacturer Product Number
CZHR-02V-S
Description
CZH HOUSING
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.059" (1.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Friction Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15CH-A-02Adam Tech8,9232057-15CH-A-02-ND$0.82000Parametric Equivalent
15CH-B-02Adam Tech5,3802057-15CH-B-02-ND$0.90000Parametric Equivalent
CI1502S0000Cvilux USA11,8602987-CI1502S0000-ND$0.82000Parametric Equivalent
IL-Y-2S-S15C3JAE Electronics0IL-Y-2S-S15C3-ND$0.96140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$0.45786$457.86
Manufacturers Standard Package