



BM32B-ZNDSS-A-TF | |
|---|---|
DigiKey Part Number | 455-BM32B-ZNDSS-A-TFTR-ND - Tape & Reel (TR) 455-BM32B-ZNDSS-A-TFCT-ND - Cut Tape (CT) 455-BM32B-ZNDSS-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM32B-ZNDSS-A-TF |
Description | 1.5MM DOUBLE-ROW WITH SECURE-LOC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM32B-ZNDSS-A-TF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.382" (9.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $9.42200 | $94.22 |
| 25 | $8.83320 | $220.83 |
| 50 | $8.41060 | $420.53 |
| 100 | $8.00770 | $800.77 |
| 250 | $7.50624 | $1,876.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | $7.12788 | $3,706.50 |
| 1,040 | $6.78756 | $7,059.06 |
| 1,560 | $6.59617 | $10,290.03 |
| 2,600 | $6.36275 | $16,543.15 |
| 3,640 | $6.21353 | $22,617.25 |
| 5,200 | $6.05923 | $31,508.00 |

