



BM07B-PASS-1-TFT | |
|---|---|
DigiKey Part Number | 455-BM07B-PASS-1-TFTTR-ND - Tape & Reel (TR) 455-BM07B-PASS-1-TFTCT-ND - Cut Tape (CT) 455-BM07B-PASS-1-TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM07B-PASS-1-TFT |
Description | CONN HEADER SMD 7POS 2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM07B-PASS-1-TFT Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 11.1mm, 16mm, 16.2mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $6.55300 | $65.53 |
| 100 | $5.56600 | $556.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.96760 | $2,483.80 |
| 1,000 | $4.73040 | $4,730.40 |
| 1,500 | $4.59691 | $6,895.37 |
| 2,500 | $4.43422 | $11,085.55 |
| 3,500 | $4.33022 | $15,155.77 |
| 5,000 | $4.22263 | $21,113.15 |











