



BM04B-ACHFKS-GACN-ETF | |
|---|---|
DigiKey Part Number | 455-2920-2-ND - Tape & Reel (TR) 455-2920-1-ND - Cut Tape (CT) 455-2920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM04B-ACHFKS-GACN-ETF |
Description | CONN HEADER SMD R/A 4POS 1.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM04B-ACHFKS-GACN-ETF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.056" (1.43mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polymer | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.5A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $5.93100 | $59.31 |
| 100 | $5.03710 | $503.71 |
| 500 | $4.49598 | $2,247.99 |
| 1,000 | $4.28125 | $4,281.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $3.24749 | $19,484.94 |










