
B9B-PH-SM4-TBT | |
|---|---|
DigiKey Part Number | 455-B9B-PH-SM4-TBTTR-ND - Tape & Reel (TR) 455-B9B-PH-SM4-TBTCT-ND - Cut Tape (CT) 455-B9B-PH-SM4-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B9B-PH-SM4-TBT |
Description | CONN HEADER SMD 9POS 2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.130" (3.30mm) |
Mfr | Insulation Height 0.260" (6.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Mated Stacking Heights 8.6mm |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $7.55600 | $75.56 |
| 100 | $6.42020 | $642.02 |
| 500 | $5.73054 | $2,865.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.45686 | $5,456.86 |
| 2,000 | $5.19644 | $10,392.88 |
| 3,000 | $5.04989 | $15,149.67 |
| 5,000 | $4.87126 | $24,356.30 |
| 7,000 | $4.75703 | $33,299.21 |
| 10,000 | $4.63894 | $46,389.40 |



