Connector Header Surface Mount 2 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 2 position 0.059" (1.50mm)
B2B-ZR-SM4-TF(LF)(SN)
B2B-ZR-SM4-TF(LF)(SN)

B2B-ZR-SM4-TF

DigiKey Part Number
455-B2B-ZR-SM4-TFTR-ND - Tape & Reel (TR)
455-B2B-ZR-SM4-TFCT-ND - Cut Tape (CT)
455-B2B-ZR-SM4-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2B-ZR-SM4-TF
Description
CONN HEADER SMD 2POS 1.5MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B2B-ZR-SM4-TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.197" (5.00mm)
Series
Contact Shape
Circular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Mated Stacking Heights
6.4mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,422
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$3.46100$34.61
100$2.94330$294.33
500$2.62710$1,313.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.50156$2,501.56
2,000$2.38206$4,764.12
3,000$2.31487$6,944.61
5,000$2.23291$11,164.55
7,000$2.18053$15,263.71
10,000$2.12636$21,263.60
Manufacturers Standard Package