
APLMK SF3F/M41-20 | |
---|---|
DigiKey Part Number | 455-APLMKSF3F/M41-20-ND |
Manufacturer | |
Manufacturer Product Number | APLMK SF3F/M41-20 |
Description | APP/DIE SET FOR JST PRESS APK2N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool SJ3F-41GF-P1.8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | SJ3F-41GF-P1.8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36,009.09000 | $36,009.09 |