cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGVHGVH26K254

DigiKey Part Number
455-AGVHGVH26K254-ND
Manufacturer
Manufacturer Product Number
AGVHGVH26K254
Description
10" GVH SERIES STANDARD LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.56791$2,567.91
Manufacturers Standard Package