
A555X210TFB508 | |
---|---|
DigiKey Part Number | 455-A555X210TFB508-ND |
Manufacturer | |
Manufacturer Product Number | A555X210TFB508 |
Description | 20" DOUBLE-ENDED GROUNDING STRAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.209" (5.30mm) - Inner Dia X 1.7' (0.51m) 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.209" (5.30mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 10 AWG | |
Length | 1.7' (0.51m) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $36.77210 | $3,677.21 |
200 | $35.37300 | $7,074.60 |