
A8L10X28TFB406 | |
---|---|
DigiKey Part Number | 455-A8L10X28TFB406-ND |
Manufacturer | |
Manufacturer Product Number | A8L10X28TFB406 |
Description | 16" DOUBLE-ENDED GROUNDING STRAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.413" (10.50mm) - Inner Dia X 1.3' (0.41m) 8 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.413" (10.50mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 8 AWG | |
Length | 1.3' (0.41m) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $41.13050 | $4,113.05 |
200 | $40.00400 | $8,000.80 |