
A26X214TFB305 | |
---|---|
DigiKey Part Number | 455-A26X214TFB305-ND |
Manufacturer | |
Manufacturer Product Number | A26X214TFB305 |
Description | 12" DOUBLE-ENDED GROUNDING STRAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.252" (6.40mm) - Inner Dia X 1.0' (0.30m) 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.252" (6.40mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 14 AWG | |
Length | 1.0' (0.30m) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $17.01570 | $1,701.57 |
200 | $15.65060 | $3,130.12 |
300 | $15.17393 | $4,552.18 |