
A25X214TFB102 | |
---|---|
DigiKey Part Number | 455-A25X214TFB102-ND |
Manufacturer | |
Manufacturer Product Number | A25X214TFB102 |
Description | 4" DOUBLE-ENDED GROUNDING STRAP, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.209" (5.30mm) - Inner Dia X 0.3' (0.10m) 14 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.209" (5.30mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 14 AWG | |
Length | 0.3' (0.10m) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $10.64560 | $1,064.56 |
200 | $9.79080 | $1,958.16 |
300 | $9.32333 | $2,797.00 |
500 | $9.06494 | $4,532.47 |