
A216X214TFB102 | |
---|---|
DigiKey Part Number | 455-A216X214TFB102-ND |
Manufacturer | |
Manufacturer Product Number | A216X214TFB102 |
Description | 4" DOUBLE-ENDED GROUNDING STRAP, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.669" (17.00mm) - Inner Dia X 0.3' (0.10m) 14 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.669" (17.00mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 14 AWG | |
Length | 0.3' (0.10m) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $15.39890 | $1,539.89 |
200 | $14.16275 | $2,832.55 |
300 | $13.59740 | $4,079.22 |