
A210X214TFB203 | |
---|---|
DigiKey Part Number | 455-A210X214TFB203-ND |
Manufacturer | |
Manufacturer Product Number | A210X214TFB203 |
Description | 8" DOUBLE-ENDED GROUNDING STRAP, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.413" (10.50mm) - Inner Dia X 0.7' (0.20m) 14 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.413" (10.50mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 14 AWG | |
Length | 0.7' (0.20m) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $14.17460 | $1,417.46 |
200 | $13.03700 | $2,607.40 |
300 | $12.41503 | $3,724.51 |