
A20XAF20XAF22K254B | |
|---|---|
DigiKey Part Number | 455-3828-ND |
Manufacturer | |
Manufacturer Product Number | A20XAF20XAF22K254B |
Description | JUMPER 20XAF-2S - 20XAF-2S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $26.32286 | $26,322.86 |


