Image for A16KR16KR26E254B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16KR16KR26E254B

DigiKey Part Number
455-3533-ND
Manufacturer
Manufacturer Product Number
A16KR16KR26E254B
Description
JUMPER 16KR-6S-P - 16KR-6S-P 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.079" (2.00mm)
Series
Length
0.833' (254.00mm, 10.00")
Packaging
Bulk
Color
Blue, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$17.02401$17,024.01
Manufacturers Standard Package
Alternate Length
JUMPER 16KR-6S-P - 16KR-6S-P 2"
In-Stock: 0
Unit Price: $9.29465
JUMPER 16KR-6S-P - 16KR-6S-P 6"
In-Stock: 0
Unit Price: $13.22404
JUMPER 16KR-6S-P - 16KR-6S-P 12"
In-Stock: 0
Unit Price: $19.11811
JUMPER 16KR-6S-P - 16KR-6S-P 4"
In-Stock: 1
Unit Price: $18.01000
JUMPER 16KR-6S-P - 16KR-6S-P 8"
In-Stock: 0
Unit Price: $14.11064