


A06TJWPF06TJWPF22KJ914OM | |
---|---|
DigiKey Part Number | 455-A06TJWPF06TJWPF22KJ914OM-ND |
Manufacturer | |
Manufacturer Product Number | A06TJWPF06TJWPF22KJ914OM |
Description | 6C M-M JWPF OM ASSEMBLY - 3 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 3.00' (914.20mm) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $229.17000 | $229.17 |
10 | $194.77300 | $1,947.73 |
25 | $182.57960 | $4,564.49 |
50 | $173.86800 | $8,693.40 |
100 | $165.57560 | $16,557.56 |
300 | $153.23917 | $45,971.75 |
500 | $148.00328 | $74,001.64 |