


A06TJWPF06TJWPF22KJ457OM | |
---|---|
DigiKey Part Number | 455-A06TJWPF06TJWPF22KJ457OM-ND |
Manufacturer | |
Manufacturer Product Number | A06TJWPF06TJWPF22KJ457OM |
Description | 6C M-M JWPF OM ASSEMBLY - 1.5 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $200.51000 | $200.51 |
10 | $170.41900 | $1,704.19 |
25 | $159.75000 | $3,993.75 |
50 | $152.12680 | $7,606.34 |
100 | $144.87080 | $14,487.08 |
300 | $134.07607 | $40,222.82 |
500 | $129.33704 | $64,668.52 |