


A06RJWPF06RJWPF22KJ914OM | |
---|---|
DigiKey Part Number | 455-A06RJWPF06RJWPF22KJ914OM-ND |
Manufacturer | |
Manufacturer Product Number | A06RJWPF06RJWPF22KJ914OM |
Description | 6C F-F JWPF OM ASSEMBLY - 3 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 3.00' (914.20mm) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $204.78000 | $204.78 |
10 | $174.04000 | $1,740.40 |
25 | $163.14600 | $4,078.65 |
50 | $155.36200 | $7,768.10 |
100 | $147.95070 | $14,795.07 |
300 | $136.92637 | $41,077.91 |
500 | $132.08658 | $66,043.29 |