
80PS-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-80PS-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-80PS-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-80PS-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80PS-JMDSS-G-1-TF |
Description | CONN PLUG 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 80PS-JMDSS-G-1-TF Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JST Sales America Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.189" (4.80mm) |
Number of Positions 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.38000 | $27.38 |
| 10 | $23.25000 | $232.50 |
| 25 | $21.79360 | $544.84 |
| 50 | $20.75280 | $1,037.64 |
| 100 | $19.76120 | $1,976.12 |
| 250 | $18.52368 | $4,630.92 |
| 500 | $17.63972 | $8,819.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $16.32467 | $24,487.01 |
| 3,000 | $15.54631 | $46,638.93 |
| 4,500 | $15.10828 | $67,987.26 |


