
| 70P-JMDSS-G-1-TF | |
|---|---|
| DigiKey Part Number | 455-70P-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-70P-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-70P-JMDSS-G-1-TFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 70P-JMDSS-G-1-TF | 
| Description | CONN PLUG 70POS SMD GOLD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JST Sales America Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Plug, Outer Shroud Contacts | |
| Number of Positions | 70 | |
| Pitch | 0.020" (0.50mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Solder Retention | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Mated Stacking Heights | 4.5mm | |
| Height Above Board | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $19.74000 | $19.74 | 
| 10 | $16.79000 | $167.90 | 
| 25 | $15.73600 | $393.40 | 
| 50 | $14.98400 | $749.20 | 
| 100 | $14.26840 | $1,426.84 | 
| 250 | $13.37440 | $3,343.60 | 
| 500 | $12.73608 | $6,368.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $10.60773 | $15,911.59 | 
| 3,000 | $10.14265 | $30,427.95 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China