
50RF-JMCS-GAN-1-TF | |
---|---|
DigiKey Part Number | 455-50RF-JMCS-GAN-1-TFTR-ND - Tape & Reel (TR) 455-50RF-JMCS-GAN-1-TFCT-ND - Cut Tape (CT) 455-50RF-JMCS-GAN-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50RF-JMCS-GAN-1-TF |
Description | RECEPTACLE (SMT/TOP/ ABSORPTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm ~ 11mm | |
Height Above Board | 0.130" (3.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.31000 | $22.31 |
10 | $18.97500 | $189.75 |
25 | $17.78440 | $444.61 |
50 | $16.93320 | $846.66 |
100 | $16.12480 | $1,612.48 |
250 | $15.11460 | $3,778.65 |
500 | $14.39316 | $7,196.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $13.25954 | $21,215.26 |
3,200 | $12.62722 | $40,407.10 |
4,800 | $12.27153 | $58,903.34 |