
| 50PS-JMDSS-G-1-TF | |
|---|---|
| DigiKey Part Number | 455-50PS-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-50PS-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-50PS-JMDSS-G-1-TFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 50PS-JMDSS-G-1-TF | 
| Description | CONN PLUG 50POS R/A SMD GOLD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 50PS-JMDSS-G-1-TF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JST Sales America Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Plug, Outer Shroud Contacts | |
| Number of Positions | 50 | |
| Pitch | 0.020" (0.50mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount, Right Angle | |
| Features | Solder Retention | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Mated Stacking Heights | - | |
| Height Above Board | 0.189" (4.80mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.66000 | $15.66 | 
| 10 | $13.30700 | $133.07 | 
| 25 | $12.47600 | $311.90 | 
| 50 | $11.87880 | $593.94 | 
| 100 | $11.31090 | $1,131.09 | 
| 250 | $10.60180 | $2,650.45 | 
| 500 | $10.09566 | $5,047.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $8.40859 | $12,612.89 | 
| 3,000 | $8.00749 | $24,022.47 | 
| 4,500 | $7.86682 | $35,400.69 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China