
30P9.0-JMCS-GAN-A-TF | |
|---|---|
DigiKey Part Number | 455-30P9.0-JMCS-GAN-A-TF-ND |
Manufacturer | |
Manufacturer Product Number | 30P9.0-JMCS-GAN-A-TF |
Description | JMC PLUG (SMT/TOP TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 30 |
Manufacturer JST Sales America Inc. | Pitch 0.020" (0.50mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $10.14500 | $101.45 |
| 25 | $9.51080 | $237.77 |
| 50 | $9.05520 | $452.76 |
| 100 | $8.62190 | $862.19 |
| 250 | $8.08108 | $2,020.27 |
| 800 | $7.44426 | $5,955.41 |
| 1,600 | $7.08894 | $11,342.30 |
| 3,200 | $6.75073 | $21,602.34 |


