16FLZ-RSM2-TB(LF)(SN) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.38895
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.03066
Datasheet

Similar


KYOCERA AVX
In Stock: 9,800
Unit Price: $10.18000
Datasheet
16FLZ-RSM2-TB(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16FLZ-RSM2-TB(LF)(SN)

DigiKey Part Number
455-16FLZ-RSM2-TB(LF)(SN)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
16FLZ-RSM2-TB(LF)(SN)
Description
CONN FFC BOTTOM 16POS 0.5MM R/A
Customer Reference
Detailed Description
16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
16FLZ-RSM2-TB(LF)(SN) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
16
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA6T), Nylon 6T
Actuator Material
Polyamide (PA6T), Nylon 6T
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.