
20XAF-2S | |
|---|---|
DigiKey Part Number | 455-3875-ND |
Manufacturer | |
Manufacturer Product Number | 20XAF-2S |
Description | CONN HOUSING XAF POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Socket Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer JST Sales America Inc. | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Socket | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 20 | Color Natural |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $16.22900 | $162.29 |
| 25 | $15.20640 | $380.16 |
| 50 | $14.48140 | $724.07 |


