
20R-JMCS-G-B-TF(S) | |
---|---|
DigiKey Part Number | 455-2849TR-ND - Tape & Reel (TR) 455-2849CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20R-JMCS-G-B-TF(S) |
Description | CONN RCPT 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm ~ 10mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $5.68800 | $56.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.34259 | $8,356.48 |