Image for 2-3.7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-3.7

DigiKey Part Number
2-3.7-ND
Manufacturer
Manufacturer Product Number
2-3.7
Description
CONN RING CIRC 14-16AWG #5 CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.335" (8.51mm)
Manufacturer
JST Sales America Inc.
Length - Overall
0.661" (16.80mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Crimp
Terminal Type
Circular
Wire Gauge
14-16 AWG
Stud/Tab Size
5 Stud
Insulation
Non-Insulated
Thickness
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$0.32310$323.10
Manufacturers Standard Package