Similar
Similar
Similar

10FLZ-RSM1-TB | |
|---|---|
DigiKey Part Number | 10FLZ-RSM1-TB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10FLZ-RSM1-TB |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer JST Sales America Inc. | Contact Material Phosphor Bronze |
Series | Contact Finish Tin-Lead |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Obsolete | Actuator Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 046240010006800+ | KYOCERA AVX | 0 | 478-046240010006800+-ND | $4.47912 | Similar |
| 0527451097 | Molex | 29,543 | WM7973CT-ND | $13.15000 | Similar |
| 086260010340829+ | KYOCERA AVX | 0 | 478-086260010340829+-ND | $4.55800 | Similar |


