Image for 10FHA-SM1-GAN-ETB(HF) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10FHA-SM1-GAN-ETB(HF)

DigiKey Part Number
455-10FHA-SM1-GAN-ETB(HF)-ND
Manufacturer
Manufacturer Product Number
10FHA-SM1-GAN-ETB(HF)
Description
FHA CONNECTOR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
JST Sales America Inc.
Height Above Board
0.044" (1.12mm)
Series
Cable End Type
Tapered
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Flat Flex Type
FPC
Housing Material
Resin
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention
Connector/Contact Type
Contacts, Top and Bottom
Voltage Rating
50V
Number of Positions
10
Operating Temperature
-25°C ~ 85°C
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
7,000$1.14612$8,022.84
Manufacturers Standard Package