
08KR-6S-P | |
|---|---|
DigiKey Part Number | 455-08KR-6S-P-ND |
Manufacturer | |
Manufacturer Product Number | 08KR-6S-P |
Description | KR RECEPTACLE #26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC 26 AWG |
Category | Pitch 0.079" (2.00mm) |
Manufacturer JST Sales America Inc. | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Wire Gauge 26 AWG |
Number of Positions 8 | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.18256 | $2,182.56 |


