
07FLZ-RSM2-TB | |
|---|---|
DigiKey Part Number  | 455-07FLZ-RSM2-TBTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 07FLZ-RSM2-TB  | 
Description  | CONN FFC BOTTOM 7POS 0.5MM R/A  | 
Customer Reference  | |
Detailed Description  | 7 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 07FLZ-RSM2-TB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | JST Sales America Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Flat Flex Type  | FFC, FPC  | |
Mounting Type  | Surface Mount, Right Angle  | |
Connector/Contact Type  | Contacts, Bottom  | |
Number of Positions  | 7  | |
Pitch  | 0.020" (0.50mm)  | |
Termination  | Solder  | |
FFC, FCB Thickness  | 0.30mm  | |
Height Above Board  | 0.079" (2.00mm)  | |
Locking Feature  | Slide Lock  | |
Cable End Type  | Tapered  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Tin  | |
Housing Material  | Polyamide (PA6T), Nylon 6T  | |
Actuator Material  | Polyamide (PA6T), Nylon 6T  | |
Features  | Solder Retention, Zero Insertion Force (ZIF)  | |
Voltage Rating  | 50V  | |
Operating Temperature  | -25°C ~ 85°C  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 0.5A  | |
Contact Finish Thickness  | -  | |
Housing Color  | Natural  | |
Actuator Color  | Black  | |
Mating Cycles  | -  | |
Base Product Number  | 



