cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05KR-6S-P

DigiKey Part Number
455-05KR-6S-P-ND
Manufacturer
Manufacturer Product Number
05KR-6S-P
Description
KR RECEPTACLE #26
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Receptacle Connector IDC 26 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
5
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.60351$3,207.02
Manufacturers Standard Package