cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03P-SJN

DigiKey Part Number
455-03P-SJN-ND
Manufacturer
Manufacturer Product Number
03P-SJN
Description
SJN HOUSING
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$0.49795$497.95
Manufacturers Standard Package