
02KR-8M-P | |
|---|---|
DigiKey Part Number | 02KR-8M-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02KR-8M-P |
Description | CONN RCPT 2POS IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer JST Sales America Inc. | Pitch 0.079" (2.00mm) |
Series | Number of Rows 1 |
Packaging Tape & Reel (TR) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.35873 | $2,717.46 |



