
02KR-6S-P | |
|---|---|
DigiKey Part Number | 455-02KR-6S-P-ND |
Manufacturer | |
Manufacturer Product Number | 02KR-6S-P |
Description | KR RECEPTACLE #26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 26 AWG |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 2 | Color Blue |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.21050 | $2,421.00 |



