
CT-MPB01X | |
|---|---|
DigiKey Part Number | 5448-CT-MPB01XTR-ND - Tape & Reel (TR) 5448-CT-MPB01XCT-ND - Cut Tape (CT) 5448-CT-MPB01XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT-MPB01X |
Description | CONN MHF1 RECEPTACLE MALE PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Fastening Type | Snap-On | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Housing Color | White | |
Center Contact Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $3.28900 | $32.89 |
| 25 | $2.95960 | $73.99 |
| 100 | $2.76740 | $276.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.26091 | $5,652.27 |











