
CT-MFB01X | |
|---|---|
DigiKey Part Number | 5448-CT-MFB01XTR-ND - Tape & Reel (TR) 5448-CT-MFB01XCT-ND - Cut Tape (CT) 5448-CT-MFB01XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT-MFB01X |
Description | CONN MHF4L RECEPTACLE MALE PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | I-PEX MHF4 Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Housing Color | Black | |
Center Contact Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.65000 | $36.50 |
| 25 | $3.28880 | $82.22 |
| 100 | $3.14470 | $314.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.56922 | $25,692.20 |






