Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth Transceiver Module 2.4GHz, 5GHz Antenna Not Included, I-PEX MHF4 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WG3221-00

DigiKey Part Number
2393-WG3221-00-ND
Manufacturer
Manufacturer Product Number
WG3221-00
Description
RF TXRX MOD BT WIFIIPEX MHF4 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth Transceiver Module 2.4GHz, 5GHz Antenna Not Included, I-PEX MHF4 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
PCM, SDIO, UART
Antenna Type
Antenna Not Included, I-PEX MHF4
Utilized IC / Part
QCA9377-3
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$252.89000$252.89
10$220.96900$2,209.69
25$209.88520$5,247.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.