SKELSTART-24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKELSTART 24V

DigiKey Part Number
2969-SKELSTART24V-ND
Manufacturer
Manufacturer Product Number
SKELSTART 24V
Description
CAPACITOR 340F 24V CHASSIS MOUNT
Customer Reference
Detailed Description
340 F (EDLC) Supercapacitor 24 V Module 1.79mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skeleton Technologies GmbH
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Capacitance
340 F
Tolerance
-
Voltage - Rated
24 V
ESR (Equivalent Series Resistance)
1.79mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
-
Mounting Type
Chassis Mount
Package / Case
Module
Lead Spacing
-
Size / Dimension
12.913" L x 6.732" W (328.00mm x 171.00mm)
Height - Seated (Max)
9.488" (241.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$10,098.46000$10,098.46
Manufacturers Standard Package