
JIRS40 | |
|---|---|
DigiKey Part Number | 5929-JIRS40TR-ND - Tape & Reel (TR) 5929-JIRS40CT-ND - Cut Tape (CT) 5929-JIRS40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JIRS40 |
Description | INFRA RED SENSOR WITH ANALOG I/F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Infrared (IR) -10°C ~ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JonDeTech Sensors AB | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Infrared (IR) | |
Sensing Temperature - Local | -10°C ~ 85°C | |
Sensing Temperature - Remote | -20°C ~ 100°C (IR) | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.5V ~ 5.5V | |
Test Condition | -10°C ~ 85°C | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.55000 | $20.55 |
| 5 | $18.28400 | $91.42 |
| 10 | $17.43800 | $174.38 |
| 25 | $16.43640 | $410.91 |
| 50 | $15.75080 | $787.54 |
| 100 | $15.12430 | $1,512.43 |
| 500 | $13.86342 | $6,931.71 |
| 1,000 | $13.39406 | $13,394.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.72861 | $38,185.83 |
| 6,000 | $12.35322 | $74,119.32 |







