
TWAFST-71630 | |
---|---|
DigiKey Part Number | TWAFST-71630-ND |
Manufacturer | |
Manufacturer Product Number | TWAFST-71630 |
Description | WRENCH TORQUE 7/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Torque Wrench Wrench 7/16" Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Torque Wrench | |
Measurement Type | SAE (Standard) | |
End - Size | 7/16" | |
Length | - | |
Finish | Black Oxide Finish | |
End Detail | - | |
Torque | Fixed, 30.00 in-lbs (3.40Nm) | |
Features | Audible Click, Ergonomic, Security Shield, Soft Grip, Swiveling Head | |
Weight | 0.72 lb (326.59 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $461.95000 | $461.95 |