Termination Tool Terminators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Termination Tool Terminators

TTCG-6270-5

DigiKey Part Number
K578-ND
Manufacturer
Manufacturer Product Number
TTCG-6270-5
Description
LOCKING TERMINATOR TOOL 5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Termination Tool Terminators
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Termination Tool
For Use With/Related Products
Terminators
Weight
0.111 lb (50.35 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$372.35000$372.35
Manufacturers Standard Package