



JIC-725 | |
---|---|
DigiKey Part Number | K595-ND |
Manufacturer | |
Manufacturer Product Number | JIC-725 |
Description | CUTTER CABLE OVAL CROSS 6.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval 6.25" (158.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 6.25" (158.8mm) | |
Features | Soft Grips | |
Capacity | - | |
Weight | 0.475 lb (215.46 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $182.37000 | $182.37 |
5 | $169.03200 | $845.16 |
10 | $163.80900 | $1,638.09 |