SDS-142
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS-142

DigiKey Part Number
K775-ND
Manufacturer
Manufacturer Product Number
SDS-142
Description
SCREWDRIVER SET PHIL/SLOT 2PCS
Customer Reference
Detailed Description
Phillips, Slotted Screwdriver Set 2 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Screwdriver Set
Tip Type
Phillips, Slotted
Includes
-
Features
Black Tip, Cabinet Tip, Magnetic, Soft Grip, Stubby Handle
Weight
0.159 lb (72.12 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$78.99000$78.99
Manufacturers Standard Package