SD-243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-243

DigiKey Part Number
K774-ND
Manufacturer
Manufacturer Product Number
SD-243
Description
SCREWDRIVER 24" PHILIPS #3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#3 Phillips Screwdriver 27.00" (685.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#3
Length - Blade
24.00" (609.6mm)
Length - Overall
27.00" (685.8mm)
Features
Ergonomic
Weight
0.8 lb (362.87 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$389.12000$389.12
5$377.29600$1,886.48
Manufacturers Standard Package