
ND-63014 | |
---|---|
DigiKey Part Number | K761-ND |
Manufacturer | |
Manufacturer Product Number | ND-63014 |
Description | NUT DRIVER HEX SOCKET 1/4" 7.01" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Nut Driver 7.00" (177.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1/4" | |
Length - Blade | - | |
Length - Overall | 7.00" (177.8mm) | |
Features | Color Coded, Ergonomic, Hollow Shaft, Soft Grip | |
Weight | 0.32 lb (145.15 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.41000 | $81.41 |
5 | $75.43800 | $377.19 |
10 | $73.67600 | $736.76 |